Cart

RCWE2512R620FKEA

VISHAY

LO2512 0,62R 1% 2W TK100
Supplier: Vishay
Matchcode: RC25120,62R1%
Rutronik No.: WRC53615
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
On request
0.3294 $
658.80 $

Prices

2,000 0.3294 $
4,000 0.2753 $
6,000 0.2682 $
8,000 0.2635 $
12,000 0.2565 $

Parameter

Resistor value
0.62 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
2 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?