Cart

RCWE1210R270FKEA

VISHAY

RCWE1210 0R27 1% 1W TK100
Supplier: Vishay
Matchcode: RC12100,27R1%
Rutronik No.: WRC55024
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.229 $
1,145.00 $

Parameter

Resistor value
0.27 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?