Cart

RCV120610M0FKEA

VISHAY

RCV1206 100 10,0M 1% ET1 E3
Supplier: Vishay
Matchcode: RC120610,0M1%
Rutronik No.: WRC53926
Unit Pack: 5000
MOQ: 100000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0115 $
1,150.00 $

Parameter

Resistor value
10M Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
HIGH VOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?