Cart

RCMA0510001BES03

VISHAY

RCMA05 10,0K 0,1% TK25
Supplier: Vishay
Matchcode: MF041110,0K0,1%
Rutronik No.: WLR2497
Unit Pack: 10
MOQ: 50
package: 0411
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
10.72 $
536.00 $

Prices

50 10.72 $
10,000 9.93 $

Parameter

Resistor value
10K Ω
Package
0411
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
BAG
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
10.4 mm
Diameter
4.2 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?