Cart

RCH25S5R600JS06

VISHAY

RCH25 5R6 5% 25W TK150
Supplier: Vishay
Matchcode: RWC25W5,6R5%
Rutronik No.: WDR9878
Unit Pack: 25
MOQ: 100
package: CHASSI
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
4.93 $
493.00 $

Parameter

Resistor value
5.6 Ω
Res.tolerance
5 %
Power rating
25 W
Temp.coeff.
150 ppm
Max.oper.volt.
550 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Length
28.00 mm
Width
14.00 mm
Height
9.00 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BAG
Package
CHASSI
Technology
Thick Film
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?