Cart

RCA040251K0FHED

VISHAY

RCA0402 51,0K 1% 50 ET7 e3
Supplier: Vishay
Matchcode: RC040251K1%
Rutronik No.: WRC53875
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.02 $
200.00 $

Parameter

Resistor value
51K Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.063 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Automotive
SEE DATAS.
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?