Cart

PTCCL09H171HTE

VISHAY

PTCR 8,5mm 22R 265V 140°C
Supplier: Vishay
Matchcode: PR22R265V
Rutronik No.: WPTC741
Unit Pack: 1500
MOQ: 10500
package: 9mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.479 $
5,029.50 $

Parameter

Resistor value
22 Ω
Max.oper.volt.
265 V
Switch.temp.
140 °C
Max.current
0.9 A
Package
9mm
Diameter
8.5 mm
Pitch
5 mm
Wire length
24 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?