Cart

PS0055BE47038BF1

VISHAY PS0055BE47038BF1

image shown is a representation only

VISHAY

KE 47pF 20% 5,0kV R7 thread M6 leadfree
Supplier: Vishay
Matchcode: KSO47PR75K0M
Rutronik No.: KKK23533
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
968.40 $
968.40 $

Prices

1 968.40 $
2 945.62 $
4 928.53 $
5 911.44 $
8 894.35 $

Parameter

C(N)
47p F
V(N)
5000 V
Dielectric
R7
Style
DISC
Tolerance
20%
Design / type
THREAD M6
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+100 °C
Diameter/width
56 mm
Height
15 mm
Electrodes
ES
Termination
COATED
Leadfree Defin.
0
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Germany
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?