Cart

PR03000201501JAC00

VISHAY

PR03 1,5K 5% 3W TK250 0617
Supplier: Vishay
Matchcode: MF0617150K
Rutronik No.: WLR2807
Unit Pack: 500
MOQ: 50000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1397 $
6,985.00 $

Parameter

Resistor value
1,5K Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
250 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
16.7 mm
Diameter
5.2 mm
Customs Tariff No.
85332100000
Country
Brazil
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?