Cart

PR02000208201JA100

VISHAY

PR02 8,2K 5% 2W TK250
Supplier: Vishay
Matchcode: MF04118,2K5%
Rutronik No.: WLR1979
Unit Pack: 1000
MOQ: 20000
package: 0411
Packaging: AMMOPACK
On request
0.0526 $
1,052.00 $

Parameter

Resistor value
8,2K Ω
Package
0411
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
250 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
4
Automotive
AEC-Q(200)
Length
10 mm
Diameter
3.9 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Brazil
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?