Cart

PLZ27D-G3/H

VISHAY PLZ27D-G3/H

image shown is a representation only

VISHAY

Z-DIODE 0,5W 27V 2.5% MicroSMF
Supplier: Vishay
Matchcode: PLZ27D-G3/H
Rutronik No.: DZ11448
Unit Pack: 4500
MOQ: 22500
package: MINIMELF
Packaging: REEL
On request
0.0337 $
758.25 $

Prices

22,500 0.0337 $
45,000 0.0309 $

Parameter

U(Z)
27 V
P(tot)
0.5 W
Tolerance
2.5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?