Cart

PEF220WP60236BK1

VISHAY PEF220WP60236BK1

image shown is a representation only

VISHAY

KSO 6nF 10% 20kVp R230 6xtermin _NO ROHS
Supplier: Vishay
Matchcode: KSO6,0N20KVPDISC
Rutronik No.: KKK23175
Unit Pack: 1
MOQ: 490
Packaging: INDIVIDUAL
On request
1,022.65 $
501,098.50 $

Parameter

C(N)
6n F
V(N)
20000 V
Dielectric
R230
Style
DISC
Tolerance
10%
Design / type
M10-thread
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+100 °C
Diameter/width
225 mm
Height
43 mm
Electrodes
ES
Termination
6-finger
Leadfree Defin.
9
Customs Tariff No.
85322300000
Country
Germany
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?