Cart

PE30L0FL103KAB

VISHAY

PE30 AM 10K 10% LIN 3W TK150
Supplier: Vishay
Matchcode: PSTT10KTCE
Rutronik No.: WER2300
Unit Pack: 10
MOQ: 100
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
18.47 $
1,847.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
Power rating
3 W
Length
25 mm
Width
19.7 mm
Height
19.7 mm
Install.pos.
Top
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Package
THT
Automotive
NO
Packaging
BOX
Technology
cerment
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?