Cart

PB5008-E3/45

VISHAY

BRIDGE-RECT. 45A 800V PB
Supplier: Vishay
Matchcode: PB5008
Rutronik No.: BG4236
Unit Pack: 20
MOQ: 1200
package: PB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.74 $
2,088.00 $

Parameter

I(F)
45 A
U(RRM)
800 V
Package
PB
Packaging
TUBE
U(F)
0.9 V
T(j)max
150 °C
I²t
840 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
450 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?