Cart

PAC300001008FAC000

VISHAY

PAC03 1R 1% 3W TK100
Supplier: Vishay
Matchcode: RWA3W1R1%
Rutronik No.: WDR8909
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: AMMOPACK
On request
0.3533 $
353.30 $

Prices

1,000 0.3533 $
2,000 0.3499 $

Parameter

Resistor value
1 Ω
Res.tolerance
1 %
Power rating
3 W
Temp.coeff.
100 ppm
Length
16.5 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CEMENT
IEC-Series
E96
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?