Cart

P8SY222KB25

VISHAY

P8SY 2K2 10% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT2,2KTCE
Rutronik No.: WER2219
Unit Pack: 50
MOQ: 250
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.84 $
1,210.00 $

Prices

250 4.84 $
500 4.10 $

Parameter

Resistor value
2,2K Ω
Res.tolerance
10 %
Power rating
0.5 W
Length
8 mm
Width
8.5 mm
Height
8.5 mm
Max.oper.volt.
33.2 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
5.00 mm
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?