Cart

P8PY223KB25

VISHAY

P8PY 22K 10% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT22KTCE
Rutronik No.: WER2151
Unit Pack: 50
MOQ: 50
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
8.30 $
415.00 $

Prices

50 8.30 $
100 7.77 $

Parameter

Resistor value
22K Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
TOP
Length
8.5 mm
Width
8.5 mm
Height
8 mm
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Pitch width
2.54 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
5 mm
Max.oper.temp.
125 °C
Automotive
NO
Packaging
BOX
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?