Cart

P6SMB6.8A-E3/52

VISHAY P6SMB6.8A-E3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 6,8V SMB
Supplier: Vishay
Matchcode: P6SMB6.8A
Rutronik No.: DTRL10915
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0861 $
258.30 $

Prices

3,000 0.0861 $
6,000 0.0815 $
9,000 0.0775 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
P6SMB
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?