Cart

P6SMB510A-E3/52

VISHAY P6SMB510A-E3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 510V SMB
Supplier: Vishay
Matchcode: P6SMB510A
Rutronik No.: DTRL11070
Unit Pack: 750
MOQ: 1500
package: SMB
Packaging: REEL
On request
0.199 $
298.50 $

Prices

1,500 0.199 $
3,000 0.1893 $
4,500 0.1711 $
7,500 0.1572 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
510 V
Automotive
NO
Clamping voltag
698 V
Stand-off V Vwm
434 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?