Cart

P6SMB400A-E3/52

VISHAY P6SMB400A-E3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 400V SMB
Supplier: Vishay
Matchcode: P6SMB400A
Rutronik No.: DTRL9556
Unit Pack: 750
MOQ: 1500
package: SMB
Packaging: REEL
On request
0.1217 $
182.55 $

Prices

1,500 0.1217 $
3,000 0.119 $
4,500 0.1126 $
7,500 0.1072 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
400 V
Automotive
NO
Clamping voltag
548 V
Stand-off V Vwm
342 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?