Cart

P6KE16CA-E3/54

VISHAY P6KE16CA-E3/54

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 16V DO15
Supplier: Vishay
Matchcode: P6KE16CA
Rutronik No.: DTRL7618
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
On request
0.1253 $
501.20 $

Prices

4,000 0.1253 $
8,000 0.1199 $
12,000 0.1172 $
16,000 0.111 $
24,000 0.1056 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
16 V
Automotive
NO
Clamping voltag
22.5 V
Stand-off V Vwm
13.6 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?