Cart

P4SMA300A-E3/5A

VISHAY P4SMA300A-E3/5A

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,3KW 300V SMA
Supplier: Vishay
Matchcode: P4SMA300A
Rutronik No.: DTRL8854
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
In Stock
0.189 $
1,417.50 $

Prices

7,500 0.189 $
15,000 0.1809 $
22,500 0.1674 $
30,000 0.1539 $

Parameter

Package
SMA
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
300 V
Automotive
NO
Clamping voltag
414 V
Stand-off V Vwm
265 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?