Cart

P4SMA250A-E3/61

VISHAY P4SMA250A-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,3KW 250V SMA
Supplier: Vishay
Matchcode: P4SMA250A
Rutronik No.: DTRL9310
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
On request
0.1809 $
651.24 $

Prices

3,600 0.1809 $
7,200 0.1769 $
10,800 0.1674 $
14,400 0.1593 $

Parameter

Package
SMA
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
250 V
Automotive
NO
Clamping voltag
344 V
Stand-off V Vwm
214 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?