Cart

P4SMA20A-E3/5A

VISHAY P4SMA20A-E3/5A

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 20V SMA
Supplier: Vishay
Matchcode: P4SMA20A
Rutronik No.: DTRL8632
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.1552 $
1,164.00 $

Prices

7,500 0.1552 $
15,000 0.1443 $
22,500 0.1373 $
30,000 0.1241 $
37,500 0.114 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
20 V
Automotive
NO
Clamping voltag
27.7 V
Stand-off V Vwm
17.1 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?