Cart

P4SMA18A-E3/61

VISHAY P4SMA18A-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 18V SMA
Supplier: Vishay
Matchcode: P4SMA18A
Rutronik No.: DTRL10173
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0852 $
306.72 $

Prices

3,600 0.0852 $
7,200 0.0695 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
25.2 V
Stand-off V Vwm
15.3 V
Serie
P4SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?