Cart

P4SMA13A-E3/61

VISHAY P4SMA13A-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 13V SMA
Supplier: Vishay
Matchcode: P4SMA13A
Rutronik No.: DTRL10492
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0878 $
316.08 $

Prices

3,600 0.0878 $
7,200 0.0716 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
13 V
Automotive
NO
Clamping voltag
18.2 V
Stand-off V Vwm
11.1 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?