Cart

P4KE6.8A-E3/54

VISHAY P4KE6.8A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 6,8V DO41
Supplier: Vishay
Matchcode: P4KE6.8A
Rutronik No.: DTRL10553
Unit Pack: 5500
MOQ: 5500
package: DO41
Packaging: REEL
On request
0.26 $
1,430.00 $

Prices

5,500 0.26 $
11,000 0.242 $
16,500 0.2305 $
22,000 0.1914 $

Parameter

Package
DO41
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
P4KE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?