Cart

P4KE33CA-E3/54

VISHAY P4KE33CA-E3/54

image shown is a representation only

VISHAY

TVS-DIODE BI 0,4KW 33V DO41
Supplier: Vishay
Matchcode: P4KE33CA
Rutronik No.: DTRL7402
Unit Pack: 5500
MOQ: 5500
package: DO15
Packaging: REEL
On request
0.26 $
1,430.00 $

Prices

5,500 0.26 $
11,000 0.242 $
16,500 0.2301 $
22,000 0.1911 $

Parameter

Package
DO15
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
P4KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?