Cart

P4KE30A-E3/54

VISHAY P4KE30A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 30V DO41
Supplier: Vishay
Matchcode: P4KE30A
Rutronik No.: DTRL7452
Unit Pack: 5500
MOQ: 5500
package: DO41
Packaging: REEL
On request
0.26 $
1,430.00 $

Prices

5,500 0.26 $
11,000 0.241 $
16,500 0.2298 $
22,000 0.1909 $

Parameter

Package
DO41
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
41.4 V
Stand-off V Vwm
25.6 V
Serie
P4KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?