Cart

P16NP222MAB15

VISHAY

P16 NP 2K2 20% LIN 1W
Supplier: Vishay
Matchcode: PSTT2K2TCE
Rutronik No.: WER2383
Unit Pack: 20
MOQ: 50
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
10.08 $
604.80 $

Prices

50 10.57 $
60 10.08 $

Parameter

Resistor value
2,2K Ω
Res.tolerance
20 %
Power rating
1 W
Max.oper.volt.
46.9 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?