Cart

P12TABY103MAB2

VISHAY

P12 10K 20% LIN 1W
Supplier: Vishay
Matchcode: PSTT10KTCE
Rutronik No.: WER2655
Unit Pack: 25
MOQ: 25
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
16.64 $
416.00 $

Prices

25 16.64 $
50 16.32 $

Parameter

Resistor value
10K Ω
Res.tolerance
20 %
Power rating
1 W
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?