Cart

P11S1V0FGSW00474MA

VISHAY

P11S 470K 20% LIN 1W
Supplier: Vishay
Matchcode: POT470K
Rutronik No.: WER2258
Unit Pack: 20
MOQ: 100
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.04 $
604.00 $

Parameter

Resistor value
47K Ω
Res.tolerance
20 %
Power rating
1 W
Length
12.7 mm
Width
12.7 mm
Height
18 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
350 V
Leadfree Defin.
RoHS-conform
Shaft diameter
10 mm
Min.oper.temp.
-55 °C
Shaft length
9.5 mm
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?