Cart

NY511501FA20

VISHAY

NY5 11,5K 1% 0,5W TK50 0309
Supplier: Vishay
Matchcode: MF030911,5K1%
Rutronik No.: WLR1660
Unit Pack: 500
MOQ: 500
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.51983 $
259.92 $

Prices

500 0.51983 $
4,000 0.4827 $

Parameter

Resistor value
11,5K Ω
Package
0309
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
8.7 mm
Diameter
3.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Leadtime
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?