Cart

NY327400FA20

VISHAY

NY3 2,74K 1% 0,25W TK50
Supplier: Vishay
Matchcode: MF02042,74K1%
Rutronik No.: WLR2020
Unit Pack: 500
MOQ: 500
package: 0204
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.49049 $
245.25 $

Prices

500 0.49049 $
4,000 0.45546 $

Parameter

Resistor value
2,74K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
3.9 mm
Diameter
1.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Leadtime
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?