Cart

NTHS1206N02N1002JE

VISHAY

NTC 1206 10K 5% B=3477 3%
Supplier: Vishay
Matchcode: NC10K12065%
Rutronik No.: WNTC1455
Unit Pack: 2000
MOQ: 12000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4137 $
4,964.40 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
B-value
3477 K
B-value tol.
3 %
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
1206
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
1.6 mm
Packaging
REEL
Length
3.2 mm
Height
1.8 mm
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?