NTHS0805N04N2203JE

Supplier: Vishay
Matchcode: NC220K08055%
Rutronik No.: WNTC1559
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL
Parameter
- Resistor value
- 220K Ω
- Res.tolerance
- 5 %
- B-value
- 4247 K
- B-value tol.
- 3 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0805
- Leadfree Defin.
- RoHS-conform
- Automotive
- NO
- Width
- 1.25 mm
- Packaging
- REEL
- Length
- 2.01 mm
- Height
- 1.45 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- B
- Supplier Lead time
- 16 weeks