Cart

NTHS0603N17N2203JE

VISHAY

NTC0603 220K 5% B=4073 3%
Supplier: Vishay
Matchcode: NC220K06035%
Rutronik No.: WNTC1604
Unit Pack: 2000
MOQ: 4000
package: 0603
Packaging: REEL
On request
0.374 $
1,496.00 $

Prices

4,000 0.374 $
8,000 0.3704 $

Parameter

Resistor value
220K Ω
Res.tolerance
5 %
B-value
4073 K
B-value tol.
3 %
Power rating
0.125 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?