Cart

NTHS0603N17N2003JE

VISHAY

NTC 0603 200K 5% B=4073 3%
Supplier: Vishay
Matchcode: NC200K06035%
Rutronik No.: WNTC1605
Unit Pack: 2000
MOQ: 2000
package: 0603
Packaging: REEL
In Stock
0.1263 $
252.60 $

Prices

2,000 0.1263 $
4,000 0.1171 $
8,000 0.116 $

Parameter

Resistor value
200K Ω
Res.tolerance
5 %
B-value
4073 K
B-value tol.
3 %
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
1.0 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?