Cart

NTHS0603N02N6801JE

VISHAY

NTC0603 6K8 5% B=3486 3%
Supplier: Vishay
Matchcode: NC6K806035%
Rutronik No.: WNTC1603
Unit Pack: 2000
MOQ: 2000
package: 0603
Packaging: REEL
Soon available
0.4042 $
808.40 $

Prices

2,000 0.4042 $
4,000 0.3747 $
8,000 0.3711 $

Parameter

Resistor value
6,8K Ω
Res.tolerance
5 %
B-value
3486 K
B-value tol.
3 %
Power rating
0.125 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?