Cart

NTCS0805E3474JXT

VISHAY

NTC0805 470K 5% 0,21W B=4025 1%
Supplier: Vishay
Matchcode: NC470K08055%
Rutronik No.: WNTC1537
Unit Pack: 4000
MOQ: 8000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1555 $
1,244.00 $

Parameter

Resistor value
470K Ω
Res.tolerance
5 %
B-value
4025 K
B-value tol.
1 %
Power rating
0.21 W
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0805
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Width
1.25 mm
Packaging
REEL
Length
2 mm
Height
0.8 mm
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?