Cart

NTCS0805E3333FHT

VISHAY

NTC0805 33K 1% 0,21W B=3920 1%
Supplier: Vishay
Matchcode: NC33K08051%
Rutronik No.: WNTC1433
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3427 $
1,370.80 $

Prices

4,000 0.3427 $
8,000 0.3141 $

Parameter

Resistor value
33K Ω
Res.tolerance
1 %
B-value
3920 K
B-value tol.
1 %
Power rating
0.21 W
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0805
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Width
1.25 mm
Packaging
REEL
Length
2 mm
Height
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?