Cart

NTCS0603E3103GMT

VISHAY

NTC0603 10K 2% B=3610
Supplier: Vishay
Matchcode: NC10K06032%
Rutronik No.: WNTC991
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2914 $
1,165.60 $

Prices

4,000 0.2914 $
8,000 0.2671 $

Parameter

Resistor value
10K Ω
Res.tolerance
2 %
B-value
3610 K
B-value tol.
1 %
Power rating
0.125 W
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Belgium
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?