Cart

NTCS0402E3104FHT

VISHAY

NTC0402 100K 1% B=3950
Supplier: Vishay
Matchcode: NC100K04021%
Rutronik No.: WNTC1598
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.1688 $
1,688.00 $

Prices

10,000 0.1688 $
20,000 0.1551 $

Parameter

Resistor value
100K Ω
Res.tolerance
1 %
B-value
3950 K
B-value tol.
3 %
Power rating
0.07 W
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0402
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Width
0.5 mm
Packaging
REEL
Length
1 mm
Height
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?