Cart

NTCS0402E3103JLT

VISHAY

NTC0402 10K 5% B=3490
Supplier: Vishay
Matchcode: NC10K04025%
Rutronik No.: WNTC1597
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
In Stock
0.113 $
1,130.00 $

Prices

10,000 0.113 $
20,000 0.1038 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
B-value
3490 K
B-value tol.
3 %
Power rating
0.07 W
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0402
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Width
0.5 mm
Packaging
REEL
Length
1 mm
Height
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Lead time
70 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?