Cart

NTCLE203E3103FB0

VISHAY

NTCR 3,4mm 10K 1% 0,1W
Supplier: Vishay
Matchcode: NR10K3,45%
Rutronik No.: WNTC913
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
Soon available
0.6121 $
306.05 $

Prices

500 0.6121 $
1,000 0.5676 $
2,000 0.562 $

Parameter

Resistor value
10K Ω
Res.tolerance
1 %
B-value
3977 K
Power rating
0.1 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
3 mm
Packaging
BULK
Pitch
2.5 mm
Wire length
36 mm
Automotive
NO
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Lead time
79 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?