Cart

NTCLE100E3502GT1

VISHAY

NTCR 3,3mm 5K 2% 0,5W B=3977
Supplier: Vishay
Matchcode: NR5K032,5
Rutronik No.: WNTC1297
Unit Pack: 1500
MOQ: 3000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4888 $
1,466.40 $

Prices

3,000 0.4888 $
6,000 0.4713 $

Parameter

Resistor value
5K Ω
Res.tolerance
2 %
B-value
3977 K
B-value tol.
0.75 %
Power rating
0.5 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
3.3 mm
Packaging
REEL
Pitch
2.5 mm
Wire length
15 mm
Automotive
NO
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?