Cart

NTCLE100E3153JT2

VISHAY

NTCR3,3mm 15K 5% 0,5W B=3740 2%
Supplier: Vishay
Matchcode: NR15K032,5
Rutronik No.: WNTC1402
Unit Pack: 1500
MOQ: 3000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2595 $
778.50 $

Prices

3,000 0.2595 $
6,000 0.2502 $

Parameter

Resistor value
15K Ω
Res.tolerance
5 %
B-value
3740 K
B-value tol.
2 %
Power rating
0.5 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
3.3 mm
Packaging
REEL
Pitch
2.54 mm
Wire length
17 mm
Automotive
NO
Package
THT
Customs Tariff No.
85332100000
Country
Israel
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?