Cart

NS005R5000FE73

VISHAY

NS-5 0,50R 1% E73
Supplier: Vishay
Matchcode: RWA5W0,50R1%
Rutronik No.: WDR7371
Unit Pack: 500
MOQ: 500
package: THT
Packaging: REEL
On request
3.63 $
1,815.00 $

Parameter

Resistor value
0.5 Ω
Res.tolerance
1 %
Power rating
5 W
Temp.coeff.
90 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-65 °C
Max.oper.temp.
350 °C
Length
25.4 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
CEMENT
IEC-Series
E24/E96
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?