Cart

NK436R00GA22

VISHAY

NK4 36,0R 2% 0,5W TK100
Supplier: Vishay
Matchcode: MF020736,0R2%
Rutronik No.: WLR2225
Unit Pack: 1000
MOQ: 1000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.16564 $
165.64 $

Prices

1,000 0.16564 $
10,000 0.15337 $

Parameter

Resistor value
36 Ω
Package
0207
Res.tolerance
2 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.2 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?