Cart

NH250400R0FJ01

VISHAY

NH250 400R 1% 250W TK20
Supplier: Vishay
Matchcode: RWC250W400R1%
Rutronik No.: WDR10546
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
378.12 $
378.12 $

Parameter

Resistor value
400 Ω
Res.tolerance
1 %
Power rating
250 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Length
114.3 mm
Width
76.2 mm
Height
55.58 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Mexico
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?